650150-000 | Raychem

Butt connector with heat shrink insulation, 0.15-0.75 mm², AWG 26 to 20, transparent blue, 19.77 mm, 650150-000

Order No.: 07F7003
EAN: 4099889604153
MPN:
650150-000
D-436-0119
Series: MiniSeal
650150-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,576.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
9.2939 €

Splice, 650150 - 000, TE Connectivity

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Features: Splice Kit, Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.75 mm², Barrel Inside Diameter: 1.2 mm, Wire Size: 304 - 1216 CMA, Splice Overall Length: 19.77 mm, Operating Temperature Range: - 65 - 175 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version Stoßverbinder
Cable cross-section 0,15-0,75 mm²
AWG cross-section AWG 26 bis 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 19.77 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes