650179-000 | Raychem

Foil connector with heat shrink insulation, 6.64-10.5 mm², AWG 8, transparent/blue, 45.72 mm, 650179-000

Order No.: 72P0753
EAN: 4099891741662
MPN:
650179-000
650179-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Available in 5 Days: 404 pcs.
Leadtime: 21 Weeks **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
10 pcs.
23.7167 €
25 pcs.
21.3367 €
50 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 650179-000, Raychem

Splice, 8 AWG Wire size, 6.64 - 10.5 mm² Wire size, Sealable, Splice kit, 4.37 mm Barrel inside diameter, 13100 - 20800 CMA Wire size.

Technical specifications
Version Folienverbinder
Cable cross-section 6,64-10,5 mm²
AWG cross-section AWG 8
Isolated Yes
Colour transparent/blau
Material Kupferlegierung
shrinkable tubing Yes
Length 45.72 mm
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes