651105-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 651105-000
Order No.: 34P3521
EAN: 4099889606171
MPN:
651105-000
S03-03-R-100
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 20 Weeks **
SolderSleeve Shield Terminator, 651105-000, Raychem
Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |