665143-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 665143-000

Order No.: 34P3541
EAN: 4099889606324
MPN:
665143-000
S01-01-R
665143-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 3,322 pcs.
Leadtime: 25 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1896 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 665143 - 000, Raychem

Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 16.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei