667353-000 | Raychem
Butt connector with heat shrink insulation, transparent, 16 mm, 667353-000
Order No.: 34P3840
EAN: 4099889608625
MPN:
667353-000
CWT-1501
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SolderSleeve Shield Terminator, 667353-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 16 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |