675714-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 675714-000
Order No.: 34P3728
EAN: 4099889607741
MPN:
675714-000
SO96-3-00
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 5 Days: 1,735 pcs.
Leadtime: 13 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1535 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 675714-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: MIL-W-22759/32, Pre-Installed Lead: No, Lead Stranding: Stranded, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.32 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): M83519/2
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |