680327-000 | Raychem

Butt connectorwith insulation, 0.61-1.21 mm², AWG 20 to 16, transparent blue, 14.86 mm, 680327-000

Order No.: 07F7048
EAN: 4099889604238
MPN:
680327-000
D-609-07
Series: MiniSeal
680327-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,326.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.6529 €

Splice, 680327 - 000, TE Connectivity

Splice Product Type: Splice, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Barrel Type: Closed Barrel, Number of Serrations: 0. Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 20 - 16 AWG, Wire Size: 0.61 - 1.21 mm², Barrel Inside Diameter: 1.69 mm, Wire Size: 1216 - 2426 CMA, Splice Overall Length: 14.86 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version Stoßverbinder
Cable cross-section 0,61-1,21 mm²
AWG cross-section AWG 20 bis 16
Isolated Yes
Colour transparent blau
Material Kupferlegierung
shrinkable tubing No
Length 14.86 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes