680328-000 | Raychem

Butt connectorwith insulation, 1.21-2.94 mm², AWG 16 to 12, yellow, 14.86 mm, 680328-000

Order No.: 07F7049
EAN: 4099889604245
MPN:
680328-000
D-609-08
Series: MiniSeal
Raychem
680328-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 5 Days: 1,321 pcs.
Leadtime: 18 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
25 pcs.
3.7604 €
150 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 680328 - 000, TE Connectivity

Splice Product Type: Splice, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Barrel Type: Closed Barrel, Number of Serrations: 0. Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 16 - 12 AWG, Wire Size: 1.21 - 2.94 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 2426 - 5874 CMA, Splice Overall Length: 14.86 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version butt connector
AWG cross-section AWG 16 to 12
Colour yellow
Isolated Yes
Length 14.86 mm
Cable cross-section 1.21-2.94 mm²
Material copper alloy
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes