680329-000 | Raychem

Butt connectorwith insulation, 0.15 -0.61 mm², AWG 26 to 20, transparent red, 12.95 mm, 680329-000

Order No.: 07F7050
EAN: 4099889604252
MPN:
680329-000
D-609-09
Series: MiniSeal
Raychem
680329-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
3.2725 €

Splice, 680329 - 000, TE Connectivity

Splice Product Type: Splice, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Barrel Type: Closed Barrel, Number of Serrations: 0. Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.61 mm², Barrel Inside Diameter: 1.2 mm, Wire Size: 304 - 1216 CMA, Splice Overall Length: 120.95 mm, Operating Temperature Range: - 65 - 175 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version butt connector
AWG cross-section AWG 26 to 20
Colour transparent red
Isolated Yes
Length 12.95 mm
Cable cross-section 0.15 -0.61 mm²
Material copper alloy
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes