680332-000 | Raychem
Butt connectorwith insulation, 0.15 -0.61 mm², AWG 26 to 20, transparent red, 7.11 mm, 680332-000
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9865 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 680332 - 000, TE Connectivity
Splice Product Type: Splice, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Barrel Type: Closed Barrel, Number of Serrations: 0. Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.61 mm², Barrel Inside Diameter: 1.2 mm, Wire Size: 300 - 1510 CMA, Splice Overall Length: 7.11 mm, Operating Temperature Range: - 65 - 175 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,15 -0,61 mm² | |
AWG cross-section | AWG 26 bis 20 | |
Isolated | Yes | |
Colour | transparent rot | |
Material | Kupferlegierung | |
shrinkable tubing | No | |
Length | 7.11 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |