680864-000 | Raychem

PCB terminator with heat shrink insulation, 0.5-0.14 mm², AWG 26 to 20, transparent blue, 13.2 mm, 680864-000

Order No.: 34P3811
EAN: 4099889608441
MPN:
680864-000
B-801-08
680864-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 15 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.9849 €
50 pcs.
7.1876 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 680864 - 000, Raychem

Splice Product Type: PCB Terminator, Sealable: No, Splice Type: PINPAK, Splice Wire/Cable Type: Silver - Plated,Tin - Plated, Insulated: Yes, Insulation Material: Heat Shrink Radiation - Crosslinked Modified Polyvinylidene, Terminal & Splice Type: Splice, Termination Method: Solder, Housing Material: Polyvinylidene, Inside Diameter (Recovered): 0.5 mm, Wire Size: 20 - 26 AWG, Wire Size: 0.5 - 0.14 mm², Splice Wire Insulation Diameter (Max): 1.9 mm, Splice Overall Length: 13.2 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version Leiterplattenterminator
Cable cross-section 0,5-0,14 mm²
AWG cross-section AWG 26 bis 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 13.2 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei