690802-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 11.1 mm, 690802-000
Order No.: 34P3566
EAN: 4099889606539
MPN:
690802-000
B-028-00
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SolderSleeve Shield Terminator, 690802-000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 11.1 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 11.1 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |