690887-000 | Raychem
Butt connector with heat shrink insulation, transparent, 80 mm, 690887-000
Order No.: 34P3568
EAN: 4099889606553
MPN:
690887-000
B-050-01
Unit Price (€ / pc.)
35.7952 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Shield Terminator, 690887-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 23.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 11 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent | |
Isoliert | Yes | |
Länge | 80 mm | |
Material | PE | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |