691091-000 | Raychem

Butt connector with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, transparent yellow, 42 mm, 691091-000

Order No.: 07F6968
EAN: 4099889604009
MPN:
691091-000
CWT-9004
Series: CWT
691091-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 220 pcs.
Leadtime: 18 Weeks **
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1658 €
50 pcs.
1.9278 €
250 pcs.
1.6779 €
1000 pcs.
1.4518 €
2500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder/heatshrink splices, type TE Connectivity/Raychem CWT.

For soldering and shrink-insulation in a single pass, with transparent polyolefin tubing for joining open wire/stranded wire ends. Splashproof, insulated and relieves strain

Technical specifications
Version Stoßverbinder
Cable cross-section 4,0-6,0 mm²
AWG cross-section AWG 12 bis 10
Isolated Yes
Colour transparent gelb
Material PE
shrinkable tubing Yes
Length 42 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei