695052-000 | Raychem
Butt connector with heat shrink insulation, 0.95-3.37 mm², AWG 18 to 12, transparent, 38 mm, 695052-000
Order No.: 07F7064
EAN: 4099889604382
MPN:
695052-000
W-096-03
Unit Price (€ / pc.)
35.8666 € *
Available: 0 pcs.
Leadtime: 67 Weeks **
Splice, 695052 - 000, TE Connectivity
Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polytetrafluoroethylene (PTFE), Splice Features: Splice Kit, Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 18 - 12 AWG, Wire Size: 0.95 - 3.37 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 1900 - 5874 CMA, Splice Overall Length: 38 mm, Operating Temperature Range: - 65 - 260 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,95-3,37 mm² | |
AWG cross-section | AWG 18 bis 12 | |
Isolated | Yes | |
Colour | transparent | |
Material | PTFE | |
shrinkable tubing | Yes | |
Length | 38 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |