695055-000 | Raychem

Butt connector with heat shrink insulation, 0.61-1.21 mm², AWG 20 to 16, transparent blue, 29.3 mm, 695055-000

Order No.: 07F7055
EAN: 4099889604306
MPN:
695055-000
W-095-02
Series: MiniSeal
695055-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 17 Weeks **
Total Price:
219.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.9837 €

Splice, 695055 - 000, TE Connectivity

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polyvinylidene, Splice Features: Splice Kit, Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 20 - 16 AWG, Wire Size: 0.6 - 1.4 mm², Barrel Inside Diameter: 1.7 mm, Wire Size: 1180 - 2770 CMA, Splice Overall Length: 29.3 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version Stoßverbinder
Cable cross-section 0,61-1,21 mm²
AWG cross-section AWG 20 bis 16
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 29.3 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes