695124-000 | Raychem

PCB terminator with heat shrink insulation, 0.5-0.25 mm², AWG 24 to 20, transparent blue, 13.8 mm, 695124-000

Order No.: 34P3814
EAN: 4099889608458
MPN:
695124-000
B-801-16
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 19 Weeks **
Total Price:
8,103.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.1039 €

Splices, 695124 - 000, Raychem

Splice Product Type: PCB Terminator, Sealable: No, Splice Type: PINPAK, Splice Wire/Cable Type: Stranded Wire, Insulated: Yes, Insulation Material: Heat Shrink Radiation - Crosslinked Modified Polyvinylidene, Terminal & Splice Type: Splice, Termination Method: Solder, Housing Material: Polyvinylidene, Inside Diameter (Recovered): 2.55 mm, Wire Size: 20 - 24 AWG, Wire Size: 0.5 - 0.25 mm², Splice Wire Insulation Diameter (Max): 2.55 mm, Splice Overall Length: 13.8 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version Leiterplattenterminator
Cable cross-section 0,5-0,25 mm²
AWG cross-section AWG 24 bis 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 13.8 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei