695137-000 | Raychem
Butt connector with heat shrink insulation, 1.25-3.0 mm², AWG 16 to 12, transparent, 29.3 mm, 695137-000
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Splice, 695137 - 000, TE Connectivity
Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polyvinylidene, Splice Features: Splice Kit, Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 16 - 12 AWG, Wire Size: 1.25 - 3 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 2650 - 5720 CMA, Splice Overall Length: 29.3 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,25-3,0 mm² | |
AWG cross-section | AWG 16 bis 12 | |
Isolated | Yes | |
Colour | transparent | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 29.3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |