695181-000 | Raychem

Butt connector with heat shrink insulation, transparent, 19 mm, 695181-000

Order No.: 34P3563
EAN: 4099889606522
MPN:
695181-000
B-023-04
695181-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
28.4291 € *
Available: 0 pcs.
Leadtime: 66 Weeks **
Total Price:
4,264.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
28.4291 €

SolderSleeve Shield Terminator, 695181-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.4 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 260 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 200 °C

Technical specifications
Ausführung Stoßverbinder
Farbe transparent
Isoliert Yes
Länge 19 mm
Material PTFE
Schrumpfschlauch Yes
Logistics
Ursprungsland TH
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei