695278-000 | Raychem
Butt connector with heat shrink insulation, 1.21-2.94 mm², AWG 16 to 12, transparent yellow, 29.5 mm, 695278-000
Order No.: 07F7060
EAN: 4099889604344
MPN:
695278-000
W-095-06
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 12 Weeks **
Splice, 695278 - 000, TE Connectivity
Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polyolefin, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 16 - 12 AWG, Wire Size: 1.21 - 2.94 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 2426 - 5874 CMA, Splice Overall Length: 29.5 mm, Operating Temperature Range: - 55 - 105 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,21-2,94 mm² | |
AWG cross-section | AWG 16 bis 12 | |
Isolated | Yes | |
Colour | transparent gelb | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 29.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |