695463-000 | Raychem

PCB terminator with heat shrink insulation, 0.14-0.34 mm², AWG 26 to 22, transparent blue, 9 mm, 695463-000

Order No.: 34P3818
EAN: 4099889608472
MPN:
695463-000
B-801-36
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 0 pcs.
Available in 5 Days: 367 pcs.
Leadtime: 19 Weeks **
Total Price:
205.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.2578 €

Splices, 695463 - 000, Raychem

Splice Product Type: PCB Terminator, Sealable: No, Splice Type: PINPAK, Splice Wire/Cable Type: Stranded Wire, Insulated: Yes, Insulation Material: Heat Shrink Radiation - Crosslinked Modified Polyvinylidene, Terminal & Splice Type: Splice, Termination Method: Solder, Housing Material: Polyvinylidene, Inside Diameter (Recovered): 1.4 mm, Wire Size: 22 - 26 AWG, Wire Size: 0.34 - 0.14 mm², Splice Wire Insulation Diameter (Max): 1.4 mm, Splice Overall Length: 9 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version Leiterplattenterminator
Cable cross-section 0,14-0,34 mm²
AWG cross-section AWG 26 bis 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 9 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei