695799-000 | Raychem
PCB terminator with heat shrink insulation, 0.14-0.34 mm², AWG 26 to 22, transparent blue, 9.2 mm, 695799-000
Order No.: 34P3819
EAN: 4099889608489
MPN:
695799-000
B-801-46
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 19 Weeks **
Splices, 695799 - 000, Raychem
Splice Product Type: PCB Terminator, Sealable: No, Splice Type: PINPAK, Splice Wire/Cable Type: Stranded Wire, Insulated: Yes, Terminal & Splice Type: Splice, Wire Size: 22 - 26 AWG, Wire Size: 0.34 - 0.14 mm², Splice Wire Insulation Diameter (Max): 1.9 mm, Splice Overall Length: 9.2 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Ausführung | Leiterplattenterminator | |
AWG-Leiterquerschnitt | AWG 26 bis 22 | |
Farbe | transparent blau | |
Isoliert | Yes | |
Länge | 9.2 mm | |
Leiterquerschnitt | 0,14-0,34 mm² | |
Material | PVDF | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |