695828-000 | Raychem
Butt connector with heat shrink insulation, transparent, 31.5 mm, 695828-000
Order No.: 34P3716
EAN: 4099889607642
MPN:
695828-000
SLT-12X
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Available in 5 Days: 890 pcs.
Leadtime: 18 Weeks **
SolderSleeve Shield Terminator, 695828-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 11.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 7.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 105 °C
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent | |
Isoliert | Yes | |
Länge | 31.5 mm | |
Material | PE | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |