695991-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 16.5 mm, 695991-000
Order No.: 34P3582
EAN: 4099889606683
MPN:
695991-000
B-058-00
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
10,179.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
7.2709 €
SolderSleeve Shield Terminator, 695991 - 000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: Yes, Termination Method: Solder, Overall Length: 16.51 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.59 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.5 mm, Wire Size: 0.25 mm², Wire Size: 24 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,25 mm² | |
AWG cross-section | AWG 24 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |