696192-000 | Raychem
Butt connector with heat shrink insulation, 0.25-2.5 mm², AWG 22 to 14, transparent blue, 15 mm, 696192-000
Order No.: 34P2271
EAN: 4099889604870
MPN:
696192-000
B-006-04
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 19 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5577 €
50 pcs.
4.1055 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 696192 - 000, TE Connectivity
Splice Product Type: Sealing Sleeve, Sealable: Yes, Splice Type: Stub Splice, Splice Wire/Cable Type: Insulated Wire, Insulated: Yes, Terminal & Splice Type: Splice, Wire Size: 14 - 24 AWG, Wire Size: 2.5 - 0.25 mm², Splice Overall Length: 15 mm
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,25-2,5 mm² | |
AWG cross-section | AWG 22 bis 14 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 15 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |