696206-000 | Raychem

Foil connector with heat shrink insulation, transparent/blue, 51.5 mm, 696206-000

Order No.: 72P0904
EAN: 4099891741693
MPN:
696206-000
696206-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
47.5286 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 18 Weeks **
Total Price:
47.53 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5286 €
10 pcs.
43.7325 €
25 pcs.
39.7936 €
50 pcs.
36.2117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 696206-000, Raychem

Splice, Sealable, Length 51.5 mm, Fully insulated, -55 - 150 °C.

Technical specifications
Version Folienverbinder
Colour transparent/blau
Isolated Yes
Length 51.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei