696681-000 | Raychem

Butt connector with heat shrink insulation, transparent, 33.2 mm, 696681-000

Order No.: 34P3573
EAN: 4099889606591
MPN:
696681-000
B-051-02-01
696681-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
27.3224 € *
Available: 0 pcs.
Available in 5 Days: 4,555 pcs.
Leadtime: 15 Weeks **
Total Price:
27.32 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3224 €
10 pcs.
25.1328 €
25 pcs.
22.6219 €
50 pcs.
20.3609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 696681-000, TE Connectivity

Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 33 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 33 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 19.1 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C

Technical specifications
Version Stoßverbinder
Colour transparent
Isolated Yes
Length 33.2 mm
Material PE
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei