696684-000 | Raychem
Butt connector with heat shrink insulation, transparent, 17.5 mm, 696684-000
Order No.: 34P3572
EAN: 4099889606584
MPN:
696684-000
B-051-01-01
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SolderSleeve Shield Terminator, 696684-000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 27.51 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 23 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 12.7 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 17.5 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |