696760-000 | Raychem

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 20.8 mm, 696760-000

Order No.: 34P3632
EAN: 4099889607055
MPN:
696760-000
B-900-22
Raychem
696760-000 Raychem Butt splices Image 1
696760-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
12.9472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.9472 €

Splices, 696760 - 000, Raychem

Splice Product Type: SolderSleeve, Sealable: No, Splice Type: Shield Terminator, Insulated: Yes, Terminal & Splice Type: Splice, Wire Size: 20 AWG, Wire Size: 0.5 mm², Splice Wire Insulation Diameter (Max): 6.9 mm, Splice Overall Length: 20.8 mm, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Version butt connector
AWG cross-section AWG 20
Colour transparent blue
Isolated Yes
Length 20.8 mm
Cable cross-section 0.5 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead