705692-000 | Raychem

Butt connector kit with heat shrink insulation, 0.5-0.14 mm², AWG 26 to 20, red, 105.92 mm, 705692-000

Order No.: 34P2241
EAN: 4099889604672
MPN:
705692-000
D-150-0178
705692-000 Raychem Butt splices Image 1
705692-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
120.7374 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
241.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
120.7374 €

Splices, 705692 - 000, Raychem

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Splice Configuration: Single to Single, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Red, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 20 - 26 AWG, Wire Size: 0.5 - 0.14 mm², Splice Overall Length: 105.92 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Package

Technical specifications
Version Stoßverbinder Set
Cable cross-section 0,5-0,14 mm²
AWG cross-section AWG 26 bis 20
Isolated Yes
Colour rot
Material Kupferlegierung
shrinkable tubing Yes
Length 105.92 mm
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei