731909-000 | Raychem

End connector with heat shrink insulation, transparent blue, 30 mm, 731909-000

Order No.: 34P3558
EAN: 4099889606485
MPN:
731909-000
B-013-83
731909-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
9,065.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
6.9734 €

SolderSleeve Shield Terminator, 731909-000, Raychem

Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 30 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.1 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C

Technical specifications
Version Endverbinder
Colour transparent blau
Isolated Yes
Length 30 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes