734267-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 21 mm, 734267-000
Order No.: 34P3872
EAN: 4099889608892
MPN:
734267-000
CWT-7-S
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Shield Terminator, 734267-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 21 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |