735371-000 | Raychem
Butt connector with heat shrink insulation, transparent, 18.5 mm, 735371-000
Order No.: 34P3588
EAN: 4099889606744
MPN:
735371-000
B-150-05-F
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
SolderSleeve Shield Terminator, 735371-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 18.5 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |