749727-000 | Raychem
Butt connector with heat shrink insulation, 16.5 mm, 749727-000
Order No.: 34P3737
EAN: 4099889607826
MPN:
749727-000
ST18-2-55-20-5
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 613 pcs.
Leadtime: 30 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8560 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 749727-000, TE
SolderSleeve Shield Terminators, Wire Terminator / Shield Terminator / Cable Terminator.
Technical specifications
Ausführung | Stoßverbinder | |
Isoliert | Yes | |
Länge | 16.5 mm | |
Material | Kupfer | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |