764619-000 | Raychem
Butt connector with heat shrink insulation, 1.5 mm², AWG 16, transparent, 32.5 mm, 764619-000
Order No.: 34P3873
EAN: 4099889608908
MPN:
764619-000
CWT-7-W122-5
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
SolderSleeve Shield Terminator, 764619-000, Raychem
Temperature Indicator: No, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: XL Polyethylene, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Jacket Outside Diameter: 1.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.4 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, Wire Size: 1.5 mm², Wire Size: 16 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5 mm² | |
AWG cross-section | AWG 16 | |
Isolated | Yes | |
Colour | transparent | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 32.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |