764684-000 | Raychem

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 16.5 mm, 764684-000

Order No.: 34P3452
EAN: 4099889605563
MPN:
764684-000
SO63-2-55-24-90
764684-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4982 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 764684 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: 55A0111, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 24
Colour transparent blau
Length 16.5 mm
Cable cross-section 0,24 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85369040
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei