766146-000 | Raychem

Butt connector kit with heat shrink insulation, 1.5-4.0 mm², AWG 16 to 12, yellow, 80.52 mm, 766146-000

Order No.: 34P2236
EAN: 4099889604627
MPN:
766146-000
D-150-0170
766146-000 Raychem Butt splices Image 1
766146-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
45.1843 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5,873.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
130 pcs.
45.1843 €

Splices, 766146 - 000, Raychem

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Single - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Yellow, Terminal & Splice Type: Splice, Wire Size: 12 - 16 AWG, Wire Size: 4 - 1.5 mm², Splice Overall Length: 80.52 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Version Stoßverbinder Set
Cable cross-section 1,5-4,0 mm²
AWG cross-section AWG 16 bis 12
Isolated Yes
Colour gelb
Material Kupferlegierung
shrinkable tubing Yes
Length 80.52 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei