790904-000 | Raychem
Butt connector kit with heat shrink insulation, 0.5-1.5 mm², AWG 20 to 16, transparent blue, 80.52 mm, 790904-000
Order No.: 34P2234
EAN: 4099889604610
MPN:
790904-000
D-150-0169
Unit Price (€ / pc.)
47.8023 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 20 Weeks **
Total Price:
47.80 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8023 €
5 pcs.
43.9824 €
10 pcs.
40.0197 €
25 pcs.
36.4259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splices, 790904 - 000, Raychem
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Single - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Blue, Terminal & Splice Type: Splice, Wire Size: 16 - 20 AWG, Wire Size: 1.5 - 0.5 mm², Splice Overall Length: 80.52 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Version | Stoßverbinder Set | |
Cable cross-section | 0,5-1,5 mm² | |
AWG cross-section | AWG 20 bis 16 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 80.52 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |