796275-000 | Raychem
Butt connector with heat shrink insulation, transparent, 45.5 mm, 796275-000
Order No.: 34P3838
EAN: 4099889608618
MPN:
796275-000
CWT-13
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.3899 €
50 pcs.
6.6521 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 796275-000, Raychem
Temperature Indicator: No, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 13 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 13 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 7 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 45.5 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |