807903-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 807903-000
Order No.: 34P3422
EAN: 4099889605303
MPN:
807903-000
D-110-0213
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Splices, 807903-000, Raychem
Splice Product Type: SolderSleeve, Sealable: No, Splice Type: PCB Terminator, Serrated: No, Splice Barrel Type: Closed Barrel, Weight per Piece: 1 g, Terminal & Splice Type: Splice, Termination Method: Solder, Splice Wire Insulation Diameter (Max): 4.5 mm, Splice Overall Length: 16.5 mm, Insulation Requirement: Fully Insulated, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |