812793-000 | Raychem
Butt connector with heat shrink insulation, 0.14 mm², AWG 26, transparent blue, 16.5 mm, 812793-000
Order No.: 34P3509
EAN: 4099889606065
MPN:
812793-000
S02-16-R
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
SolderSleeve Shield Terminator, 812793 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, Wire Size: 0.14 mm², Wire Size: 26 AWG, Resistance Properties: Immersion Protection, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): M83519/1
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,14 mm² | |
AWG cross-section | AWG 26 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |