831875-000 | Raychem
Butt connector with heat shrink insulation, transparent, 17.3 mm, 831875-000
Order No.: 34P3717
EAN: 4099889607659
MPN:
831875-000
SLT-3X
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 18 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.1412 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Terminator, 831875-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.1 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 105 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 17.3 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |