839158-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, white/black, 19.1 mm, 839158-000

Order No.: 34P3474
EAN: 4099889605730
MPN:
839158-000
SO63-5-55-20-90
839158-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
1,726.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
225 pcs.
7.6755 €

Shield Terminator, 839158-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Version Stoßverbinder
Cable cross-section 0,61 mm²
AWG cross-section AWG 20
Isolated Yes
Colour weiß/schwarz
Material PVDF
shrinkable tubing Yes
Length 19.1 mm
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei