864114-000 | Raychem
Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 16.5 mm, 864114-000
Order No.: 34P3760
EAN: 4099889608021
MPN:
864114-000
ST63-2-55-24-0
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SolderSleeve Shield Terminator, 864114-000, Raychem
Temperature Indicator: None, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Yes, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.63 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): RT-1404
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,24 mm² | |
AWG cross-section | AWG 24 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |