866259-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm, 866259-000

Order No.: 34P3493
EAN: 4099889605914
MPN:
866259-000
S02-08-R
866259-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4391 €
50 pcs.
3.0940 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 866259-000, TE Connectivity

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: MIL-W-22759/32, Pre-Installed Lead: No, Lead Stranding: Stranded, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, Wire Size: 22 AWG, Wire Size: 0.34 mm², Resistance Properties: Immersion Protection, Government Qualified: Yes

Technical specifications
Ausführung Stoßverbinder
Leiterquerschnitt 0,34 mm²
AWG-Leiterquerschnitt AWG 22
Isoliert Yes
Farbe transparent blau
Material Fluorpolymer
Schrumpfschlauch Yes
Länge 16.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei