873097-000 | Raychem
Butt connector with heat shrink insulation, transparent, 18.5 mm, 873097-000
Order No.: 34P3589
EAN: 4099889606751
MPN:
873097-000
B-150-05-S
Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 873097-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 18.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Cadmium, lead |
| SVHC free | No |