879658-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 879658-000
Order No.: 34P3763
EAN: 4099889608052
MPN:
879658-000
ST63-3-00
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SolderSleeve Shield Terminator, ST63-3-00, Raychem
ST63-1-00 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |