880443-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 42 mm, 880443-000
Order No.: 34P3850
EAN: 4099889608700
MPN:
880443-000
CWT-3803-W2
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
SolderSleeve Shield Terminator, 880443 - 000, Raychem
Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.3 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,34 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 42 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |