882218-000 | Raychem
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 19.1 mm, 882218-000
Order No.: 34P3475
EAN: 4099889605747
MPN:
882218-000
SO63-5-55-22-90
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 44 Weeks **
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.2221 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 882218-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 | |
Colour | transparent blau | |
Length | 19.1 mm | |
Cable cross-section | 0,38 mm² | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |