898251-000 | Raychem

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 19.1 mm, 898251-000

Order No.: 34P3467
EAN: 4099889605679
MPN:
898251-000
SO63-4-01
Raychem
898251-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.9734 €

SolderSleeve Shield Terminator, 898251-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 19.1 mm
Cable cross-section 0.32 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead